Canon PG-40 Black Ink Cartridge

RS Stock No.: 775-0768Brand: CanonManufacturers Part No.: PG-40
brand-logo
View all in Printer Ink

Technical documents

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

PG-40

Colour

Black

Cartridges Per Package

1

Works With Printer Models

iP1200, iP1300, iP1600, iP1700, iP1800, iP1900, iP2200, iP2500, iP2600, JX200, JX210P, JX500, JX510P, MP140, MP150, MP160, MP170, MP180, MP190, MP210, MP220, MP450, MP450x, MP460, MP470, MX300, MX310

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Stock information temporarily unavailable.

€ 39.93

€ 39.93 Each (ex VAT)

Canon PG-40 Black Ink Cartridge

€ 39.93

€ 39.93 Each (ex VAT)

Canon PG-40 Black Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

PG-40

Colour

Black

Cartridges Per Package

1

Works With Printer Models

iP1200, iP1300, iP1600, iP1700, iP1800, iP1900, iP2200, iP2500, iP2600, JX200, JX210P, JX500, JX510P, MP140, MP150, MP160, MP170, MP180, MP190, MP210, MP220, MP450, MP450x, MP460, MP470, MX300, MX310

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.