Canon Brushed DC Motor, 1.4 W, 12 V dc, 0.25 Ncm, 9800 rpm

RS Stock No.: 442-7493Brand: Canon
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Canon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

1.4 W

Output Speed

9800 rpm

Maximum Output Torque

0.25 Ncm

Core Construction

Ironless

Country of Origin

Japan

Product details

CN22 dc Motor

Similar to the DN22 motor but with a double shaft and a 5 pole armature giving near ironless rotor smoothness
This unit can be fitted with the GPP22 planetary gearhead or the GS38 spur gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

€ 50.70

€ 50.70 Each (ex VAT)

Canon Brushed DC Motor, 1.4 W, 12 V dc, 0.25 Ncm, 9800 rpm

€ 50.70

€ 50.70 Each (ex VAT)

Canon Brushed DC Motor, 1.4 W, 12 V dc, 0.25 Ncm, 9800 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Canon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

1.4 W

Output Speed

9800 rpm

Maximum Output Torque

0.25 Ncm

Core Construction

Ironless

Country of Origin

Japan

Product details

CN22 dc Motor

Similar to the DN22 motor but with a double shaft and a 5 pole armature giving near ironless rotor smoothness
This unit can be fitted with the GPP22 planetary gearhead or the GS38 spur gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.