Calex Open Frame Linear Power Supply, 240V ac Input, 12 → 15V dc Output, 1.7A Output

RS Stock No.: 712-7124Brand: CalexManufacturers Part No.: 32012AR
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

12 → 15V dc

Output Current

1.7A

Number of Outputs

1

Embedded

Yes

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

900g

Country of Origin

United Kingdom

Product details

Open Frame Linear

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 12 → 15V dc Output, 1.7A Output

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 12 → 15V dc Output, 1.7A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

12 → 15V dc

Output Current

1.7A

Number of Outputs

1

Embedded

Yes

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

900g

Country of Origin

United Kingdom

Product details

Open Frame Linear