Caddock 20Ω Power Film Resistor 20W ±1% MP820 20R 1%

RS Stock No.: 409-6645Brand: CaddockManufacturers Part No.: MP820 20R 1%
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP820

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.34

€ 10.34 Each (ex VAT)

Caddock 20Ω Power Film Resistor 20W ±1% MP820 20R 1%

€ 10.34

€ 10.34 Each (ex VAT)

Caddock 20Ω Power Film Resistor 20W ±1% MP820 20R 1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.34
10 - 24€ 9.79
25 - 49€ 9.26
50 - 99€ 8.77
100+€ 8.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP820

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in