Cablerie Daumesnil 2 Core Mains Power Cable, 1 mm², 100m, 19 A, 450/750 V

RS Stock No.: 536-411Brand: Cablerie Daumesnil
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

2

Length

100m

Current Rating

19 A

Voltage Rating

450/750 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 191.811 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cablerie Daumesnil 2 Core Mains Power Cable, 1 mm², 100m, 19 A, 450/750 V

P.O.A.

Cablerie Daumesnil 2 Core Mains Power Cable, 1 mm², 100m, 19 A, 450/750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 191.811 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

2

Length

100m

Current Rating

19 A

Voltage Rating

450/750 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
€ 191.811 Reel of 100 Metres (ex VAT)