Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

C & K IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole

RS Stock No.: 176-9479Brand: C & KManufacturers Part No.: KSL0M311 LFTRDistrelec Article No.: 30258418
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

9.9mm

Actuator Type

Top

Length

7.4mm

Width

7.3mm

Dimensions

7.4 x 7.3mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Voltage Rating

32V dc

Operating Force

1.3 N

Contact Material

Gold

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

€ 1,876.86

€ 1,876.86 1 Bag of 2500 (ex VAT)

C & K IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole

€ 1,876.86

€ 1,876.86 1 Bag of 2500 (ex VAT)

C & K IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

9.9mm

Actuator Type

Top

Length

7.4mm

Width

7.3mm

Dimensions

7.4 x 7.3mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Voltage Rating

32V dc

Operating Force

1.3 N

Contact Material

Gold

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125°C

Minimum Operating Temperature

-40°C

Country of Origin

France