Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
On-On
Contact Current Rating
3 A
Actuator Type
Standard
Country of Origin
China
P.O.A.
Each (Supplied on a Reel) (ex VAT)
C & K Surface Mount Slide Switch DPDT On-On 3 A Standard
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
C & K Surface Mount Slide Switch DPDT On-On 3 A Standard
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
On-On
Contact Current Rating
3 A
Actuator Type
Standard
Country of Origin
China