C & K Detector Switch, SPST, 1 mA @ 5 V dc, Silver Over Nickel Plated Phosphor Bronze

RS Stock No.: 793-1598Brand: C & KManufacturers Part No.: HDT0001
brand-logo
View all in Detector Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 mA @ 5 V dc

Mechanical Life

100000Cycles

Contact Material

Silver Over Nickel Plated Phosphor Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

HDT Series, Micro Mini Detect Switches

The HDT series of micro miniature detect switches from C & K. Typical applications include consumer electronics, computers, medical devices, ATCA and MicroTCA devices.

Minimum operating life of 100000 cycles
Maximum actuation force of 35 grams

Detector Switches

€ 1.22

€ 1.22 Each (ex VAT)

C & K Detector Switch, SPST, 1 mA @ 5 V dc, Silver Over Nickel Plated Phosphor Bronze
Select packaging type

€ 1.22

€ 1.22 Each (ex VAT)

C & K Detector Switch, SPST, 1 mA @ 5 V dc, Silver Over Nickel Plated Phosphor Bronze

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 mA @ 5 V dc

Mechanical Life

100000Cycles

Contact Material

Silver Over Nickel Plated Phosphor Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

HDT Series, Micro Mini Detect Switches

The HDT series of micro miniature detect switches from C & K. Typical applications include consumer electronics, computers, medical devices, ATCA and MicroTCA devices.

Minimum operating life of 100000 cycles
Maximum actuation force of 35 grams

Detector Switches