Bulgin Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 6000 Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Front Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
16.0A
Body Orientation
Straight
Series
Buccaneer 6000
Voltage Rating
277.0 V
Shell Size
32
Mating Type
Push-Pull
Housing Material
Nickel
Contact Plating
Nickel
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.
Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
€ 43.71
€ 43.71 Each (ex VAT)
1
€ 43.71
€ 43.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Front Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
16.0A
Body Orientation
Straight
Series
Buccaneer 6000
Voltage Rating
277.0 V
Shell Size
32
Mating Type
Push-Pull
Housing Material
Nickel
Contact Plating
Nickel
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.
Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919