Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Flange Mount, Cat5e Straight

Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Flange Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
33mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States
€ 204.66
€ 204.66 Each (ex VAT)
1
€ 204.66
€ 204.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 204.66 |
10 - 24 | € 199.23 |
25 - 49 | € 193.72 |
50 - 99 | € 183.23 |
100+ | € 179.73 |
Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Flange Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
33mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States