Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 204-8025Brand: BulginManufacturers Part No.: PXA911/03/SDistrelec Article No.: 30389604
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

58mm

Series Number

PXA911

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,077.58

€ 53.879 Each (In a Box of 20) (ex VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series

€ 1,077.58

€ 53.879 Each (In a Box of 20) (ex VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

58mm

Series Number

PXA911

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more