Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
€ 15.88
€ 15.88 Each (ex VAT)
1
€ 15.88
€ 15.88 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 15.88 |
10 - 49 | € 14.79 |
50 - 99 | € 14.33 |
100+ | € 13.23 |
Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.