Britool 1/2in drive loose socket,15/16in

RS Stock No.: 573-031Brand: BritoolManufacturers Part No.: EB937
View all in Sockets

Technical documents

Specifications

Brand

Britool

Socket Size

15/16in

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 1/2in drive loose socket,15/16in

P.O.A.

Britool 1/2in drive loose socket,15/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Britool

Socket Size

15/16in

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in