Brainboxes Unmanaged 8 Port Ethernet Switch
RS Stock No.: 209-6171Brand: BrainboxesManufacturers Part No.: SW-708Distrelec Article No.: 30220131

Technical documents
Specifications
Brand
BrainboxesNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
120mm
Network Speed
10/100Mbit/s
Depth
40mm
Width
100mm
Dimensions
120x100x49mm
Country of Origin
United Kingdom
€ 209.33
€ 209.33 Each (ex VAT)
Brainboxes Unmanaged 8 Port Ethernet Switch
1
€ 209.33
€ 209.33 Each (ex VAT)
Brainboxes Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BrainboxesNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
120mm
Network Speed
10/100Mbit/s
Depth
40mm
Width
100mm
Dimensions
120x100x49mm
Country of Origin
United Kingdom