Brady B-595 Black on Yellow Label Printer Tape, 300 in Length, 0.375 in Width, 300in Label Length, 0.375in Label Width

RS Stock No.: 428-058Brand: BradyManufacturers Part No.: M4C-375-595-YL-BK
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

0.375 in

Works With Printer Models

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

Yellow

Series

B-595

Print Colour

Black

Tape Length

300 in

Label Width

0.375in

Label Length

300in

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 43.45

€ 43.45 Each (ex VAT)

Brady B-595 Black on Yellow Label Printer Tape, 300 in Length, 0.375 in Width, 300in Label Length, 0.375in Label Width

€ 43.45

€ 43.45 Each (ex VAT)

Brady B-595 Black on Yellow Label Printer Tape, 300 in Length, 0.375 in Width, 300in Label Length, 0.375in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

0.375 in

Works With Printer Models

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

Yellow

Series

B-595

Print Colour

Black

Tape Length

300 in

Label Width

0.375in

Label Length

300in

Country of Origin

Mexico