Brady R4300 Heat Shrink Heat Shrink Cable Marker, Black on Yellow, 1.5 → 8.1mm Cable, M21-187-C-342-YL

RS Stock No.: 232-5677Brand: BradyManufacturers Part No.: M21-187-C-342-YL
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

Brady

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.8mm

Colour

Black on Yellow

Series

R4300

Cable Diameter Range

1.5 → 8.1mm

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 119.99

€ 119.99 Each (ex VAT)

Brady R4300 Heat Shrink Heat Shrink Cable Marker, Black on Yellow, 1.5 → 8.1mm Cable, M21-187-C-342-YL

€ 119.99

€ 119.99 Each (ex VAT)

Brady R4300 Heat Shrink Heat Shrink Cable Marker, Black on Yellow, 1.5 → 8.1mm Cable, M21-187-C-342-YL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.8mm

Colour

Black on Yellow

Series

R4300

Cable Diameter Range

1.5 → 8.1mm

Country of Origin

Mexico