Brady Yellow 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

RS Stock No.: 237-0523Brand: BradyManufacturers Part No.: GATE VALVE LOCKOUTS GVLO 10-13 YELLOW
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Yellow

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Country of Origin

China

Stock information temporarily unavailable.

€ 131.83

€ 131.83 Each (ex VAT)

Brady Yellow 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

€ 131.83

€ 131.83 Each (ex VAT)

Brady Yellow 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Yellow

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Country of Origin

China