Technical documents
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
6.5A
Package/Case
SMD
Tolerance
20%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 7.67
€ 1.534 Each (Supplied as a Tape) (ex VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH 20% 6.5A Idc
Select packaging type
Standard
5
€ 7.67
€ 1.534 Each (Supplied as a Tape) (ex VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH 20% 6.5A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.534 | € 7.67 |
50 - 95 | € 1.451 | € 7.26 |
100 - 245 | € 1.381 | € 6.90 |
250 - 495 | € 1.286 | € 6.43 |
500+ | € 1.192 | € 5.96 |
Technical documents
Specifications
Brand
BournsInductance
3.3 μH
Maximum dc Current
6.5A
Package/Case
SMD
Tolerance
20%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China