Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

RS Stock No.: 222-6955Brand: BournsManufacturers Part No.: SM43P01EL
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-3.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.57

€ 4.57 Each (ex VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
Select packaging type

€ 4.57

€ 4.57 Each (ex VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.57
10 - 49€ 3.75
50 - 199€ 2.84
200 - 399€ 2.75
400+€ 2.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-3.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more