PCB Lan Ethernet Transformer

RS Stock No.: 135-0138Brand: BournsManufacturers Part No.: PT61018AAPEL-S
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Brand

Bourns

Insertion Loss

-1.15dB

Mounting Type

PCB

Length

12.8mm

Width

9.3mm

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

AEC-Q200

Maximum Operating Frequency

100MHz

Primary DC Resistance

1.2Ω

Product details

Bourns LAN 10/100 Base Transformers

LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.

Features

IEEE 802.3 Ethernet compatible
Dual-channel 16-pin SMD
Wide operating temperature range

Applications

Automotive
LAN
Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.74

€ 5.947 Each (In a Pack of 5) (ex VAT)

PCB Lan Ethernet Transformer
Select packaging type

€ 29.74

€ 5.947 Each (In a Pack of 5) (ex VAT)

PCB Lan Ethernet Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Bourns

Insertion Loss

-1.15dB

Mounting Type

PCB

Length

12.8mm

Width

9.3mm

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

AEC-Q200

Maximum Operating Frequency

100MHz

Primary DC Resistance

1.2Ω

Product details

Bourns LAN 10/100 Base Transformers

LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.

Features

IEEE 802.3 Ethernet compatible
Dual-channel 16-pin SMD
Wide operating temperature range

Applications

Automotive
LAN
Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more