Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Technical documents
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
30mm
Mounting Type
Through Hole
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1mm
Country of Origin
China
Product details
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
€ 1.75
€ 1.75 Each (ex VAT)
Standard
1
€ 1.75
€ 1.75 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1.75 |
25 - 49 | € 1.70 |
50 - 99 | € 1.60 |
100 - 249 | € 1.53 |
250+ | € 1.40 |
Technical documents
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
30mm
Mounting Type
Through Hole
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1mm
Country of Origin
China
Product details
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment