Bourns 2A Resettable Fuse, 6V

RS Stock No.: 647-8336PBrand: BournsManufacturers Part No.: MF-NSMF200-2
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Brand

Bourns

Trip Current

4A

Voltage Rating

6V

Time to Trip

1s

Hold Current

2A

Maximum Current

100 A

Length

3.5mm

Height

1.6mm

Width

1.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.02Ω

Maximum Resistance

85mΩ

Power Dissipation

0.7W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Dimensions

3.5 x 1.8 x 1.6mm

Operating Temperature Range

-40 → +85 °C

Product details

MF-NSMF Series

Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile

Surface Mount Technology

You may be interested in
Bourns 1.5A Resettable Fuse, 6V
P.O.A.Each (Supplied on a Reel) (ex VAT)

€ 5.31

€ 0.531 Each (Supplied on a Reel) (ex VAT)

Bourns 2A Resettable Fuse, 6V
Select packaging type

€ 5.31

€ 0.531 Each (Supplied on a Reel) (ex VAT)

Bourns 2A Resettable Fuse, 6V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Bourns 1.5A Resettable Fuse, 6V
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Trip Current

4A

Voltage Rating

6V

Time to Trip

1s

Hold Current

2A

Maximum Current

100 A

Length

3.5mm

Height

1.6mm

Width

1.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.02Ω

Maximum Resistance

85mΩ

Power Dissipation

0.7W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Dimensions

3.5 x 1.8 x 1.6mm

Operating Temperature Range

-40 → +85 °C

Product details

MF-NSMF Series

Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile

Surface Mount Technology

You may be interested in
Bourns 1.5A Resettable Fuse, 6V
P.O.A.Each (Supplied on a Reel) (ex VAT)