Technical documents
Specifications
Brand
BournsPulses Per Revolution
32
Encoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Diameter
6 mm
Shaft Length
20mm
Mounting Hole Diameter
1.73mm
Mounting Type
Through Hole
Shaft Style
Slotted
Termination Style
Axial PC Pin
Maximum Operating Speed
120rpm
Country of Origin
Mexico
Product details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
€ 790.01
€ 31.60 Each (In a Tube of 25) (ex VAT)
25
€ 790.01
€ 31.60 Each (In a Tube of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPulses Per Revolution
32
Encoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Diameter
6 mm
Shaft Length
20mm
Mounting Hole Diameter
1.73mm
Mounting Type
Through Hole
Shaft Style
Slotted
Termination Style
Axial PC Pin
Maximum Operating Speed
120rpm
Country of Origin
Mexico
Product details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)