Technical documents
Specifications
Brand
BournsMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
230 W
Number of Transistors
1
Package Type
TO-247N
Configuration
Single Diode
Stock information temporarily unavailable.
€ 1,876.20
€ 3.127 Each (In a Tube of 600) (ex VAT)
Bourns BIDNW30N60H3 Single Diode IGBT, 30 A 600 V TO-247N
600
€ 1,876.20
€ 3.127 Each (In a Tube of 600) (ex VAT)
Bourns BIDNW30N60H3 Single Diode IGBT, 30 A 600 V TO-247N
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
230 W
Number of Transistors
1
Package Type
TO-247N
Configuration
Single Diode