Technical documents
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
3386H Side Adjust
Single Turn 10mm Cermet
€ 47.20
€ 1.89 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
25
€ 47.20
€ 1.89 Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details


