Technical documents
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3262
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.78 mm
Length
6.35mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
Costa Rica
Product details
6mm 1/4in. 250mW Top Adjust 3262W Series
Bourns® 3262W Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
€ 12.83
€ 12.83 Each (ex VAT)
Standard
1
€ 12.83
€ 12.83 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.83 |
5 - 9 | € 11.73 |
10 - 24 | € 11.36 |
25+ | € 11.15 |
Technical documents
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3262
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.78 mm
Length
6.35mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
Costa Rica
Product details
6mm 1/4in. 250mW Top Adjust 3262W Series
Bourns® 3262W Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)