Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
5
Orientation
Top Adjust
Power Rating
0.25W
Series
3214
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
€ 136.29
€ 2.726 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 136.29
€ 2.726 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 2.726 | € 13.63 |
100 - 495 | € 2.454 | € 12.27 |
500 - 995 | € 1.982 | € 9.91 |
1000+ | € 1.912 | € 9.56 |
Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
5
Orientation
Top Adjust
Power Rating
0.25W
Series
3214
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint