Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Country of Origin
France
Stock information temporarily unavailable.
€ 192.21
€ 192.21 Each (ex VAT)
Bourdon G 1/2 Analogue Pressure Gauge 250bar Bottom Entry 100mm Outside Diameter
1
€ 192.21
€ 192.21 Each (ex VAT)
Bourdon G 1/2 Analogue Pressure Gauge 250bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Country of Origin
France