Bourdon G 1/8 Analogue Pressure Gauge 16bar Bottom Entry 40mm Outside Diameter

RS Stock No.: 253-0328Brand: BourdonManufacturers Part No.: MAT1-D10.B24
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

16bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 10.20

€ 10.20 Each (ex VAT)

Bourdon G 1/8 Analogue Pressure Gauge 16bar Bottom Entry 40mm Outside Diameter

€ 10.20

€ 10.20 Each (ex VAT)

Bourdon G 1/8 Analogue Pressure Gauge 16bar Bottom Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

16bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Country of Origin

China