Bott 10 Drawer Steel Wheeled Tool Trolley

RS Stock No.: 272-3972Brand: BottManufacturers Part No.: 16927101.19
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Bott

Tool Storage Type

Tool Trolley

Material

Steel

Number of Drawers

10

Wheeled

Yes

Length

600mm

Width

1.05m

Height

980mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,040.03

€ 2,040.03 Each (ex VAT)

Bott 10 Drawer Steel Wheeled Tool Trolley

€ 2,040.03

€ 2,040.03 Each (ex VAT)

Bott 10 Drawer Steel Wheeled Tool Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bott

Tool Storage Type

Tool Trolley

Material

Steel

Number of Drawers

10

Wheeled

Yes

Length

600mm

Width

1.05m

Height

980mm

Country of Origin

United Kingdom