Hazardous Product

Bostik Born2Bond MP515 2K Cyanoacrylate 50 g, Transparent

RS Stock No.: 561-655Brand: BostikManufacturers Part No.: 30622419
brand-logo
View all in Glues

Technical documents

Specifications

Brand

Bostik

Glue Type

2K Cyanoacrylate

Package Size

50 g

Trade Name

Born2Bond MP515

Product Form

Gel

Colour

Transparent

Package Type

Syringe

Maximum Operating Temperature

120°C

Suitable for Plastic

Yes

Suitable for Metal

Yes

Suitable for Wood

Yes

Suitable for Rubber

Yes

Suitable for Glass

No

Minimum Operating Temperature

-40°C

Base Chemical

Ethylcyanoarylate

Cure Time

< 5

Country of Origin

Spain

€ 75.57

€ 75.57 Each (ex VAT)

Bostik Born2Bond MP515 2K Cyanoacrylate 50 g, Transparent

€ 75.57

€ 75.57 Each (ex VAT)

Bostik Born2Bond MP515 2K Cyanoacrylate 50 g, Transparent

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bostik

Glue Type

2K Cyanoacrylate

Package Size

50 g

Trade Name

Born2Bond MP515

Product Form

Gel

Colour

Transparent

Package Type

Syringe

Maximum Operating Temperature

120°C

Suitable for Plastic

Yes

Suitable for Metal

Yes

Suitable for Wood

Yes

Suitable for Rubber

Yes

Suitable for Glass

No

Minimum Operating Temperature

-40°C

Base Chemical

Ethylcyanoarylate

Cure Time

< 5

Country of Origin

Spain