Technical documents
Specifications
Brand
BoschDisc Type
Cutting Disc
Disc Diameter
38mm
Thickness
1mm
Abrasive Material
Diamond
Bore Size
3.2mm
Number in Pack
1
Series
Dremel Max
Model
SC545DM
Country of Origin
United States
Stock information temporarily unavailable.
€ 32.93
€ 32.93 Each (ex VAT)
Bosch Dremel Max Diamond Cutting Disc, 38mm x 1mm Thick, 1 in pack
1
€ 32.93
€ 32.93 Each (ex VAT)
Bosch Dremel Max Diamond Cutting Disc, 38mm x 1mm Thick, 1 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschDisc Type
Cutting Disc
Disc Diameter
38mm
Thickness
1mm
Abrasive Material
Diamond
Bore Size
3.2mm
Number in Pack
1
Series
Dremel Max
Model
SC545DM
Country of Origin
United States