Bosch Medium Sanding Sheet, 60 Grit, 107mm x 115mm

RS Stock No.: 647-2798Brand: BoschManufacturers Part No.: 2608607444
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

Bosch

Grit Size

60

Grade

Medium

Length

107mm

Width

115mm

Country of Origin

Italy

Product details

Sanding sheets, 6-hole

Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Medium Sanding Sheet, 60 Grit, 107mm x 115mm

P.O.A.

Bosch Medium Sanding Sheet, 60 Grit, 107mm x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Grit Size

60

Grade

Medium

Length

107mm

Width

115mm

Country of Origin

Italy

Product details

Sanding sheets, 6-hole

Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in