Technical documents
Specifications
Brand
BoschGrinder Type
Angle Grinder
Disc Size
115mm
Speed
9000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Wattage
1000W
Brushed/Brushless Motor
Brushless
Number of Batteries
1
Plug Type
Cordless
Model Number
GWS 18V-10
Country of Origin
Germany
Stock information temporarily unavailable.
€ 350.63
€ 350.63 Each (ex VAT)
Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
1
€ 350.63
€ 350.63 Each (ex VAT)
Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschGrinder Type
Angle Grinder
Disc Size
115mm
Speed
9000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Wattage
1000W
Brushed/Brushless Motor
Brushless
Number of Batteries
1
Plug Type
Cordless
Model Number
GWS 18V-10
Country of Origin
Germany