Technical documents
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
11500rpm
Voltage Rating
230V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Wattage
1.7kW
Weight
2.4kg
Plug Type
Type C - Euro Plug
Length
311mm
Model Number
GWS 17-125 CI
Country of Origin
Germany
Product details
Angle Grinder GWS 17-125 CI
Angle grinder with a long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Fast work progress due to powerful 1700 W motor with constant electronic
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Good handling due to slim housing with softgrip surface for a secure hold
This angle grinder is equiped with a large spindle lock button for easy and fast accessory changes
Vibration Control auxiliary handle with 40% vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90° steps
Handle can be used on right or left
Supplied with
Backing flange, two-hole spanner, protective guard, vibration control auxiliary handle, locking nut
Bosch Grinders, Saws & Routers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
11500rpm
Voltage Rating
230V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Wattage
1.7kW
Weight
2.4kg
Plug Type
Type C - Euro Plug
Length
311mm
Model Number
GWS 17-125 CI
Country of Origin
Germany
Product details
Angle Grinder GWS 17-125 CI
Angle grinder with a long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Fast work progress due to powerful 1700 W motor with constant electronic
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Good handling due to slim housing with softgrip surface for a secure hold
This angle grinder is equiped with a large spindle lock button for easy and fast accessory changes
Vibration Control auxiliary handle with 40% vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90° steps
Handle can be used on right or left
Supplied with
Backing flange, two-hole spanner, protective guard, vibration control auxiliary handle, locking nut