Bosch GCL 2-50 C 635 → 650nm Laser Colour Red 2 Line Line laser

RS Stock No.: 144-6651Brand: BoschManufacturers Part No.: 0601066G00
brand-logo
View all in Laser Levels

Technical documents

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor & Outdoor

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635 → 650nm

Battery Type

Li-ion

Power Source

Battery

Dimensions

136 x 55 x 122mm

Weight

600g

Height

122mm

Maximum Operating Temperature

+50°C

Model Number p

GCL 2-50 C

Width

55mm

Length

136mm

Minimum Operating Temperature

-10°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 484.43

€ 484.43 Each (ex VAT)

Bosch GCL 2-50 C 635 → 650nm Laser Colour Red 2 Line Line laser

€ 484.43

€ 484.43 Each (ex VAT)

Bosch GCL 2-50 C 635 → 650nm Laser Colour Red 2 Line Line laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor & Outdoor

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635 → 650nm

Battery Type

Li-ion

Power Source

Battery

Dimensions

136 x 55 x 122mm

Weight

600g

Height

122mm

Maximum Operating Temperature

+50°C

Model Number p

GCL 2-50 C

Width

55mm

Length

136mm

Minimum Operating Temperature

-10°C

Country of Origin

China

You may be interested in