Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth WR2115 Series ctrlX HMI Web Panel - 15 in, Multi-Touch Display, 1366 x 768

RS Stock No.: 274-1317Brand: Bosch RexrothManufacturers Part No.: R911411947
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

WR2115

Product Range

ctrlX HMI

Display Type

Multi-Touch

Manufacturer Part No.

R911411947

Display Resolution

1366 x 768

Processor Type

NXP A53 i.MX8M Mini (2-Core)

Processor Speed

1.6GHz

Onboard Memory

16GB

Display Size

15 in

IP Rating

IP20

Interface

1x micro USB 2x USB

Supply Voltage

24V

Country of Origin

China

Stock information temporarily unavailable.

€ 1,812.21

€ 1,812.21 Each (ex VAT)

Bosch Rexroth WR2115 Series ctrlX HMI Web Panel - 15 in, Multi-Touch Display, 1366 x 768

€ 1,812.21

€ 1,812.21 Each (ex VAT)

Bosch Rexroth WR2115 Series ctrlX HMI Web Panel - 15 in, Multi-Touch Display, 1366 x 768
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

WR2115

Product Range

ctrlX HMI

Display Type

Multi-Touch

Manufacturer Part No.

R911411947

Display Resolution

1366 x 768

Processor Type

NXP A53 i.MX8M Mini (2-Core)

Processor Speed

1.6GHz

Onboard Memory

16GB

Display Size

15 in

IP Rating

IP20

Interface

1x micro USB 2x USB

Supply Voltage

24V

Country of Origin

China