Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length

RS Stock No.: 493-8325Brand: Bosch RexrothManufacturers Part No.: 3842992402/1000
brand-logo
View all in Tubing and Profile Struts

Technical documents

Specifications

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

45x45L2NVS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.31

€ 61.31 Each (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length

€ 61.31

€ 61.31 Each (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 61.31
5 - 9€ 59.80
10+€ 59.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

45x45L2NVS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more