Bosch Rexroth M6mm Sliding Block, Connecting Component, Strut Profile 8, Groove Size 8mm

RS Stock No.: 267-0649Brand: Bosch RexrothManufacturers Part No.: 3842547815
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Sliding Block

Fits Groove Size

8mm

Fits Strut Profile

8

Thread Size

M6mm

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Fits Square Tube Profile

8mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 47.05

€ 47.05 1 Bag of 10 (ex VAT)

Bosch Rexroth M6mm Sliding Block, Connecting Component, Strut Profile 8, Groove Size 8mm

€ 47.05

€ 47.05 1 Bag of 10 (ex VAT)

Bosch Rexroth M6mm Sliding Block, Connecting Component, Strut Profile 8, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

Sliding Block

Fits Groove Size

8mm

Fits Strut Profile

8

Thread Size

M6mm

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Fits Square Tube Profile

8mm

Country of Origin

Germany