Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
30mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey
You may be interested in
Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 x 60 mm, Groove Size 8mmBrand: Bosch Rexroth
P.O.A.1 Bag of 2 (ex VAT)
Stock information temporarily unavailable.
€ 131.59
€ 131.59 1 Box of 20 (ex VAT)
Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
1
€ 131.59
€ 131.59 1 Box of 20 (ex VAT)
Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 x 60 mm, Groove Size 8mmBrand: Bosch Rexroth
P.O.A.1 Bag of 2 (ex VAT)
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
30mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey
You may be interested in
Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 x 60 mm, Groove Size 8mmBrand: Bosch Rexroth
P.O.A.1 Bag of 2 (ex VAT)