Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 250 x 86.20mm
RS Stock No.: 284-2173Brand: BoplaManufacturers Part No.: 92385250.HMT1Distrelec Article No.: 30396194

Technical documents
Specifications
Brand
BoplaBody Material
ABS, Aluminium
External Length
232.6 mm
External Width
250 mm
External Height
86.2 mm
External Dimensions
232.60 x 250 x 86.20mm
Sloped Front
Yes
Colour
Natural Anodized
Series
Alu-Topline
Country of Origin
Germany
Stock information temporarily unavailable.
€ 130.71
€ 130.71 Each (ex VAT)
Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 250 x 86.20mm
1
€ 130.71
€ 130.71 Each (ex VAT)
Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 250 x 86.20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoplaBody Material
ABS, Aluminium
External Length
232.6 mm
External Width
250 mm
External Height
86.2 mm
External Dimensions
232.60 x 250 x 86.20mm
Sloped Front
Yes
Colour
Natural Anodized
Series
Alu-Topline
Country of Origin
Germany