Bopla Light Grey ABS Desktop Enclosure, 174 x?196.9 x?65.2mm

RS Stock No.: 221-4812Brand: BoplaManufacturers Part No.: 68320091.MT1 BO 32009 L
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

174 mm

External Width

196.9 mm

External Height

65.2 mm

External Dimensions

174 x?196.9 x?65.2mm

Sloped Front

No

Colour

Light Grey

Country of Origin

Germany

Stock information temporarily unavailable.

€ 80.63

€ 80.63 Each (ex VAT)

Bopla Light Grey ABS Desktop Enclosure, 174 x?196.9 x?65.2mm

€ 80.63

€ 80.63 Each (ex VAT)

Bopla Light Grey ABS Desktop Enclosure, 174 x?196.9 x?65.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

174 mm

External Width

196.9 mm

External Height

65.2 mm

External Dimensions

174 x?196.9 x?65.2mm

Sloped Front

No

Colour

Light Grey

Country of Origin

Germany