Bopla Light Grey Polyamide Cable Gland, M25 Thread, 3mm min., 8mm max.

RS Stock No.: 220-7063Brand: BoplaManufacturers Part No.: 12002414 MBF 25C-USB
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Bopla

Thread Size

M25

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Light Grey

Country of Origin

Germany

Stock information temporarily unavailable.

€ 8.58

€ 8.58 Each (ex VAT)

Bopla Light Grey Polyamide Cable Gland, M25 Thread, 3mm min., 8mm max.

€ 8.58

€ 8.58 Each (ex VAT)

Bopla Light Grey Polyamide Cable Gland, M25 Thread, 3mm min., 8mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Thread Size

M25

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Light Grey

Country of Origin

Germany