Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 168-1709Brand: BolleManufacturers Part No.: SUPBLAPSI
brand-logo
View all in Safety Goggles

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

B,T 9, 3, 4

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

P.O.A.

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

B,T 9, 3, 4

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China