Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, B, T K, N
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
BAXTER
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Vented
No
Country of Origin
Taiwan, Province Of China
Product details
Baxter Wraparound Safety Glasses
Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.
FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
Standards
EN166
€ 22.30
€ 22.30 Each (ex VAT)
1
€ 22.30
€ 22.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, B, T K, N
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
BAXTER
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Vented
No
Country of Origin
Taiwan, Province Of China
Product details
Baxter Wraparound Safety Glasses
Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.
FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
Standards
EN166