Block, LR3 690 V ac 4A Line Reactor

RS Stock No.: 739-6421Brand: BlockManufacturers Part No.: LR3 40-4/4
brand-logo
View all in Sine Wave Filters

Technical documents

Specifications

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

4A

Dimensions

96 x 60 x 117mm

Depth

60mm

Height

117mm

Length

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 77.07

€ 77.07 Each (ex VAT)

Block, LR3 690 V ac 4A Line Reactor

€ 77.07

€ 77.07 Each (ex VAT)

Block, LR3 690 V ac 4A Line Reactor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 77.07
10 - 24€ 70.50
25 - 49€ 64.44
50 - 99€ 58.89
100+€ 53.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

4A

Dimensions

96 x 60 x 117mm

Depth

60mm

Height

117mm

Length

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more