Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
12MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.01Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.01Hz
Internal and External Amplitude Modulation
Yes
Model Number
4014B
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+50°C
Dimensions
213 x 210 x 88mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz → 12 MHz
Input Impedance
10 (Modulation) kΩ
Length
213mm
Internal Linear and Log Sweep
Yes
Height
88mm
Interface Type
USB A, USB B
Digital Amplitude and Offset
Yes
TTL Output Level
5V Pk-Pk
Weight
2.5kg
Width
210mm
Country of Origin
Israel
Product details
B&K Precision Model 4014B DDS Sweep Function Generator
B&K Precision model 4014B is a versatile sweep function generator designed with dual technology architecture which combines direct digital synthesis (DDS) and a low-jitter square wave generator. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
Features and Benefits
Sine, square, and triangle/ramp waveform generation
Bright colour LCD display with waveform preview
Linear and logarithmic sweep
AM/FM modulation
Adjustable duty cycle
Independent DC offset amplifier design allows large offsets on small amplitude (e.g. 10 mV) waveforms
Store and recall instrument settings
Output On/Off button
Internal/external triggering
Gate and burst mode
Built-in counter
USB interface with SCPI-compliant command set
Short circuit and overvoltage protection on all inputs and outputs
Areas of Application
Education
Other applications that require digital function generators with sweep and modulation capabilities
Supplied with
Instruction manual on CD, power cord, USB (type A to B) interface cable, certificate of calibration
B&K Precision
€ 820.17
€ 820.17 Each (ex VAT)
Calibration type
RS Calibration
1
€ 820.17
€ 820.17 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
12MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.01Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.01Hz
Internal and External Amplitude Modulation
Yes
Model Number
4014B
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+50°C
Dimensions
213 x 210 x 88mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz → 12 MHz
Input Impedance
10 (Modulation) kΩ
Length
213mm
Internal Linear and Log Sweep
Yes
Height
88mm
Interface Type
USB A, USB B
Digital Amplitude and Offset
Yes
TTL Output Level
5V Pk-Pk
Weight
2.5kg
Width
210mm
Country of Origin
Israel
Product details
B&K Precision Model 4014B DDS Sweep Function Generator
B&K Precision model 4014B is a versatile sweep function generator designed with dual technology architecture which combines direct digital synthesis (DDS) and a low-jitter square wave generator. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
Features and Benefits
Sine, square, and triangle/ramp waveform generation
Bright colour LCD display with waveform preview
Linear and logarithmic sweep
AM/FM modulation
Adjustable duty cycle
Independent DC offset amplifier design allows large offsets on small amplitude (e.g. 10 mV) waveforms
Store and recall instrument settings
Output On/Off button
Internal/external triggering
Gate and burst mode
Built-in counter
USB interface with SCPI-compliant command set
Short circuit and overvoltage protection on all inputs and outputs
Areas of Application
Education
Other applications that require digital function generators with sweep and modulation capabilities
Supplied with
Instruction manual on CD, power cord, USB (type A to B) interface cable, certificate of calibration