Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Material
PBT
Fixing Method
Screw
Number of Pins
2
Wattage
5 → 11 W
Wiring Points
Rear
Length
37.2 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
Single Format Compact Lampholder
A separate two-piece cradle support is available with adjustable support height
Suitable for use with PL-S lamps with G23 caps
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Material
PBT
Fixing Method
Screw
Number of Pins
2
Wattage
5 → 11 W
Wiring Points
Rear
Length
37.2 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
Single Format Compact Lampholder
A separate two-piece cradle support is available with adjustable support height
Suitable for use with PL-S lamps with G23 caps