BJB Starter Holder Snap-Fit - 26.515.5301.50

RS Stock No.: 293-1186Brand: BJBManufacturers Part No.: 26.515.5301.50
brand-logo
View all in Lamp Holders

Technical documents

Specifications

Brand

BJB

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

660 W

Wiring Points

Either Side

Length

27.3 mm

Width

20.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

Snap-Fit Horizontal or Vertical Mount Starter Holder

You may be interested in
BJB Starter Holder Snap-Fit - 26.514.5011.50
€ 1.333Each (In a Pack of 10) (ex VAT)

€ 17.23

€ 1.723 Each (In a Pack of 10) (ex VAT)

BJB Starter Holder Snap-Fit - 26.515.5301.50

€ 17.23

€ 1.723 Each (In a Pack of 10) (ex VAT)

BJB Starter Holder Snap-Fit - 26.515.5301.50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
BJB Starter Holder Snap-Fit - 26.514.5011.50
€ 1.333Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

BJB

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

660 W

Wiring Points

Either Side

Length

27.3 mm

Width

20.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

Snap-Fit Horizontal or Vertical Mount Starter Holder

You may be interested in
BJB Starter Holder Snap-Fit - 26.514.5011.50
€ 1.333Each (In a Pack of 10) (ex VAT)