binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series

RS Stock No.: 734-5729Brand: binderManufacturers Part No.: 99-9136-60-12
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

720

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

16

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Panel Socket

Snap-in connectors IP67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.

Stock information temporarily unavailable.

€ 22.30

€ 22.30 Each (ex VAT)

binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series
Select packaging type

€ 22.30

€ 22.30 Each (ex VAT)

binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 22.30
50 - 99€ 21.02
100 - 249€ 19.59
250 - 499€ 18.15
500+€ 16.65

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

720

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

16

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Panel Socket

Snap-in connectors IP67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.